ASCSM-26.000MHZ-LY-T
AbraconXO (Standard) Clock Oscillator - 26 MHz - ±10ppm Stability - 1.7V to 3.6V Supply - 6.5mA - Enable/Disable - CMOS Output - 4-UFBGA, CSPBGA Package.
RoHS Compliant
Discontinued
DESCRIPTION
The ASCSM-26.000MHZ-LY-T is clock oscillator with dimensions: 0.070" L x 0.049" W x 0.027" H (1.79mm x 1.25mm x 0.69mm). Operating temperature range is from -40°C to 85°C.
Search Keywords: ASCSM26000MHZLYT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASCSM-26.000MHZ-LY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
ECCN:
EAR99
Supplier Standard Pack:
1
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 50
Price (USD)
Qty
Unit Price
50
$2.71
250
$2.42
500
$2.32
1,000
$2.22
2,500
$2.16
5,000
$2.11
7,500
+
$2.08
English
Chinese
Spanish
