DESCRIPTION
ASA-101-19.200MHZ-T is an HCMOS surface-mount crystal clock oscillator designed for precision timing applications. It operates at a frequency of 19.200 MHz with a supply voltage of 2.5V ±10% and features an overall frequency stability of ±50 ppm. The oscillator is housed in an ultra-miniature 2.0 x 1.6 x 0.7mm seam-sealed package, ensuring high reliability and suitability for high-density SMT assembly. It includes a tri-state function for output control and operates over a temperature range of -10°C to +60°C. Common applications include portable electronics, mobile communication devices, PDAs, and computer peripherals where compact size and reliable timing are essential.
Search Keywords: ASA10119200MHZT
SPECIFICATIONS
IN STOCK: 10,000
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
