DESCRIPTION
ARJM11B3-009-AB-ER2 is a single-port RJ45 magnetics module designed for 100 Base-T Ethernet applications with integrated high-performance magnetics for EMI suppression. The module features a tab-up configuration with EMI fingers and green/yellow LED indicators, operating over an extended temperature range of -40°C to +85°C. It is suitable for CAT5 and CAT6 UTP cabling and is IEEE 802.3 compliant and UL certified. The device is RoHS/RoHS II compliant with MSL Level 1 rating and supports reflow soldering with a peak wave solder temperature rating of 265°C. Common applications include network interface cards, switches, routers, network attached storage, servers, and media converters requiring reliable magnetics integration and EMI filtering.
Search Keywords: ARJM11B3009ABER2
SPECIFICATIONS
IN STOCK: 470
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
