ARJ14A-MBSA-A-B-EMU2
AbraconConn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray ...
DESCRIPTION
ARJ14A-MBSA-A-B-EMU2 is an RJ45 10/100/1000 Base-TX 1x4 jack with an integrated magnetic module designed for Ethernet LAN applications. This tab-down connector features a 1CT:1CT transformer ratio for both TX and RX, with typical insertion loss of -1.2 dB across 0.3-100 MHz and return loss specifications of -18 dB at 1-10 MHz, -16 dB at 30 MHz, and -12 dB at 60-80 MHz. The module includes EMI fingers and LED indicators, with dimensions of 59.12 x 13.60 x 21.50 mm. It operates over a temperature range of 0°C to +70°C with storage capability from -40°C to +85°C, and is suitable for CAT 5 & 6 cable and UTP applications. Common applications include 10, 100, and 1000 Base-T LAN, NIC, LoM, and PC networking, complying with IEEE 802.3ab standards.
Search Keywords: ARJ14AMBSAABEMU2
SPECIFICATIONS
IN STOCK: 540
Can Ship immediately
MOQ for In Stock Qty: 11
MOQ for out of Stock Qty: 11
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
