help desk software
APAMS-118 by abracon
Image is representational - see mfr. specs

APAMS-118

Abracon

The APAMS-118 is a compact, external omni-directional antenna designed for dual-band GSM applications. ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The APAMS-118 is an external GSM antenna intended for wireless communication systems. It supports dual-band operation, covering the 890-960 MHz (GSM900) and 1710-1880 MHz (GSM1800) frequency ranges. The antenna provides a gain of 2 dBi at 900 MHz and 3 dBi at 1800 MHz, with a 50 Ω impedance and a maximum VSWR of 2:1. Featuring linear polarization and an omni-directional azimuth, it ensures reliable performance across a wide operating temperature range of -45°C to +85°C. Its compact size and ease of installation make it suitable for applications such as GSM, GPRS, CDMA, UMTS, and vehicle monitoring.

Search Keywords: APAMS118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
APAMS-118
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529104080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Qty
Unit Price
5
$7.59
25
$5.79
50
$5.73
100
$5.54
300
$5.51
500
$5.46
1,000
$5.33
2,500 +
$5.31
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides