help desk software
APAMPG-130 by abracon
Image is representational - see mfr. specs

APAMPG-130

Abracon

The APAMPG-130 is a GPS and GLONASS active antenna module featuring an integrated Low Noise Amplifier (LNA) and a magnet base for easy installation. ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The APAMPG-130 is a high-reliability active antenna module designed for receiving both GPS and GLONASS signals. It operates over a frequency range of 1572 MHz to 1618 MHz and incorporates a Low Noise Amplifier (LNA) that provides a typical gain of 30 dB with a low noise figure of 1.5. The module functions on a DC voltage supply from 2.8V to 5.0V, exhibits a 50 Ω impedance, and features Right Hand Circular Polarization (RHCP). With its compact 44.0 x 14.5mm size and convenient magnet base, the APAMPG-130 is well-suited for applications such as automotive navigation, vehicle monitoring, and personal tracking.

Search Keywords: APAMPG130

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
APAMPG-130
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529104040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK

IN STOCK: 388

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Qty
Unit Price
5
$11.14
25
$10.09
50
$9.64
100
$9.36
300
$8.85
500
$8.61
1,000 +
$8.30
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides