AOTA-B252010S1R0MT
AbraconInductor 1uH 4.5A 30m ...
DESCRIPTION
The ABRACON AOTA-B252010S1R0MT is a high-performance surface-mount inductor designed to meet the demands of modern electronic applications. Featuring an inductance of 1µH, this compact component is capable of handling currents up to 4.5A with minimal DC resistance of just 30 milliohms, ensuring efficient power delivery and minimal energy loss. Its reliable construction and compact 2520 footprint make it ideal for use in a variety of applications, including power supplies, DC-DC converters, and other high-frequency circuits. With its robust performance and small size, the AOTA-B252010S1R0MT offers an excellent balance of efficiency and space-saving design, perfect for engineers looking to optimize their projects.
Search Keywords: AOTAB252010S1R0MT
SPECIFICATIONS
IN STOCK: 9,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
Factory Lead-Time 18 Weeks
English
Chinese
Spanish