help desk software
AOTA-B252010S100MT by abracon

AOTA-B252010S100MT

Abracon

Inductor 10uH 1.7A 420Mohm ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AOTA-B252010S100MT is a mini molded power inductor designed for high-frequency switching applications requiring minimized EMI emissions. It features a shielded construction with an inductance of 10.0 µH (±20% tolerance), a self-resonant frequency minimum of 14 MHz, and low DC resistance with typical 360 mO and maximum 420 mO. The inductor offers a saturation current of 1.7 A typical (1.5 A max) and temperature rise current of 1.4 A typical (1.2 A max), with an operating temperature range of -40°C to +125°C. Its compact 2.5 x 2.0 x 1.0 mm size makes it suitable for high-density designs in consumer electronics, DC-DC converters, IoT devices, and industrial control systems.

Search Keywords: AOTAB252010S100MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AOTA-B252010S100MT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0928
6,000
$0.0873
9,000
$0.0853
12,000
$0.0849
27,000
$0.0847
51,000
$0.0845
102,000
$0.0843
150,000 +
$0.0841

Tools/3D Models

Product Guides