help desk software
AMSLA-1070-150NM-T by abracon
Image is representational - see mfr. specs

AMSLA-1070-150NM-T

Abracon

Inductor 0.15uH 70A 0.41Mohm ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AMSLA-1070-150NM-T is a molded SMD power inductor designed for high-current switching applications in the 100 kHz to 2 MHz frequency range. It features shielded construction with soft saturation characteristics, delivering 150 nH inductance at 0.1 MHz/1V with ±20% tolerance, a maximum DC resistance of 0.41 mO, and a saturation current rating of 70 A. The component operates over a temperature range of -40°C to +125°C and is housed in a compact 10.4 × 8.0 × 7.0 mm package with MSL Level 1 rating. This inductor is ideal for desktop and server applications, high-current point-of-load converters, lighting systems, solar inverters, industrial robotics, and medium to high-power switch mode power supplies where low DCR and high efficiency are critical.

Search Keywords: AMSLA1070150NMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AMSLA-1070-150NM-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL

IN STOCK: 4,000

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
150
$0.9571
1,250
$0.9547
2,500
$0.5875
3,750
$0.4651
5,000 +
$0.4558

Tools/3D Models

Product Guides