help desk software
AIUR-12-182K by abracon
Image is representational - see mfr. specs

AIUR-12-182K

Abracon

Radial Power Inductor - 1.8 mH - ±10% Tolerance - Unshielded - Wirewound - 120m A - 6.8 Ohm Max - Vertical Cylinder.

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIUR-12-182K is radial power inductor with dimensions: 0.283" Dia (7.20mm) x 0.413" (10.50mm). Operating temperature range is from -40°C to 85°C.

Search Keywords: AIUR12182K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AIUR-12-182K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
484
Package Type:
Bulk

IN STOCK: 484

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
150
$0.5938
968
$0.5448
1,452
$0.5214
2,904
$0.5000
5,324
$0.4795
7,744
$0.4667
10,164
$0.4533
15,004 +
$0.4474

Tools/3D Models

Product Guides