help desk software
AISM-1812-121K-T by abracon
Image is representational - see mfr. specs

AISM-1812-121K-T

Abracon

SMD Molded Wound Chip Inductor - 120 µH - ±10% Tolerance - Unshielded - 110m A - 8 Ohm Max - 1812 (4532 Metric) Package.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AISM-1812-121K-T is inductor with dimensions: 0.177" L x 0.126" W x 0.110" H (4.50mm x 3.20mm x 2.80mm). Operating temperature range is from -40°C to 85°C.

Search Keywords: AISM1812121KT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AISM-1812-121K-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.4959
1,000
$0.4760
2,500
$0.4285
5,000
$0.3908
7,500
$0.3618
10,000
$0.3547
15,000
$0.3295
25,000 +
$0.3029

Tools/3D Models

Product Guides