DESCRIPTION
AISC-0603HP-10NJ-T is a high-current ceramic wire-wound inductor designed for RF and high-frequency applications. This 0603-sized component features a 10 nH inductance with ±5% tolerance (J-code), delivering a minimum quality factor of 35 at 250 MHz and a typical quality factor of 50 at 250 MHz and 82 at 900 MHz. The inductor exhibits a maximum DC resistance of 0.060 O, supports a maximum rated current of 1350 mA, and achieves a minimum self-resonant frequency of 4800 MHz, enabling excellent performance in high-frequency circuits. With dimensions of 1.80 × 1.12 × 1.02 mm and RoHS/RoHS II compliance, this component is widely used in communications applications including cell phones, Bluetooth, W-LAN, GPS, broadband networks, and RF circuits where higher Q, lower DCR, and excellent current handling are essential.
Search Keywords: AISC0603HP10NJT
SPECIFICATIONS
IN STOCK: 18,000
Can Ship immediately
Minimum Order Quantity: 700
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
