help desk software
ADCM-S05R5SA106RB by abracon

ADCM-S05R5SA106RB

Abracon

CAP 10F 5.5V Through HoleT ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ADCM-S05R5SA106RB is a series-connected supercapacitor module designed for energy storage, power backup, and power assist applications. It features a nominal voltage of 5.5V DC with a capacitance of 10F and a maximum ESR of 0.08O, providing high power density and excellent cycle life up to 500,000 cycles. The module supports a nominal current of 4.74A and peak current of 15.28A, with a maximum stored energy of 42.014mWh. Operating temperature ranges from -40°C to +70°C (or +85°C at derated voltage of 4.6V), and the compact dimensions of 25.5 x 13 x 36mm make it suitable for IoT energy harvesting, SSD applications, DDR power backup, and RTC system power transfer.

Search Keywords: ADCMS05R5SA106RB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ADCM-S05R5SA106RB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
BOX

IN STOCK: 320

Can Ship immediately

Minimum Order Quantity: 80

Multiple: 80

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
80
$3.08
160 +
$3.05

Tools/3D Models

Product Guides