help desk software
ACML-0603H-300-T by abracon
Image is representational - see mfr. specs

ACML-0603H-300-T

Abracon

High Current SMD Multilayer Ferrite Chip Bead - 30 ohms ±25% @100MHz - 3000mA - DCR: 0.03ohms

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

High Current SMD Multilayer Ferrite Chip Bead - 30 ohms ±25% @100MHz - 3000mA - DCR: 0.03ohms

Search Keywords: ACML0603H300T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ACML-0603H-300-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0395
8,000
$0.0386
12,000
$0.0367
28,000
$0.0329
52,000
$0.0308
100,000
$0.0288
152,000
$0.0283
252,000 +
$0.0265

Tools/3D Models

Product Guides