help desk software
ABS05-32.768KHZ-X-T5 by abracon
Image is representational - see mfr. specs

ABS05-32.768KHZ-X-T5

Abracon

Crystal 32.7680KHZ 4pF SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABS05-32.768KHZ-X-T5 is a 32.768kHz SMD low profile tuning fork crystal designed for precision timing applications. It features an ultra-compact ceramic package measuring 1.6 x 1.0 x 0.5mm, making it ideal for high-density circuit boards. The crystal operates in flexural mode with a frequency tolerance of ±20ppm at +25°C, a load capacitance of 12.5pF, and an equivalent series resistance (ESR) of 90kO maximum. It offers an extended operating temperature range of -40°C to +85°C for industrial applications and is hermetically sealed for excellent environmental and heat resistance. Common applications include smart display credit cards, wireless communications, PDAs, and commercial/industrial measuring equipment.

Search Keywords: ABS0532768KHZXT5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABS05-32.768KHZ-X-T5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600010
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
REEL

IN STOCK: 1,004,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Multiple: 5000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5,000 +
$1.57

Tools/3D Models

Product Guides