help desk software
ABNTC-0805-103J-3950F-T by abracon

ABNTC-0805-103J-3950F-T

Abracon

Through HoleERMISTOR NTC 10KOHM 3950K 0805 ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABNTC-0805-103J-3950F-T is a chip NTC thermistor designed for temperature measurement, sensing, and compensation applications. It features a resistance of 10 kO at 25°C with ±5% tolerance (J) and a B constant of 3950K (25-50°C) with ±1% tolerance (F), providing high temperature sensing capability. The device operates over a wide temperature range of -55°C to +125°C and is housed in a compact 0805 case size measuring 2.0 x 1.25 x 0.85 mm. With its internal electrode designed for enhanced reliability and excellent aging stability, this RoHS/RoHS II compliant thermistor is ideal for digital thermometers, temperature controllers, TCXO compensation, LED lighting drivers, and power supplies.

Search Keywords: ABNTC0805103J3950FT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABNTC-0805-103J-3950F-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1707
8,000
$0.1620
12,000
$0.1610
28,000
$0.1586
52,000
$0.1568
100,000
$0.1564
152,000 +
$0.1560

Tools/3D Models

Product Guides