help desk software
ABMM-8.000MHZ-B2-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ABMM-8.000MHZ-B2-T

SMD Crystal - 8.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ABRACON ABMM-8.000MHZ-B2-T is a surface mount crystal that provides precise and reliable frequency stability. With a frequency of 8.000MHz and a ±20ppm frequency tolerance, this crystal is suitable for a wide range of applications requiring precise timing. It operates within a temperature range of -20°C to +70°C with a temperature stability of ±50ppm, ensuring accuracy even in extreme environments. The ABMM-8.000MHZ-B2-T comes in a compact size and is compatible with tape and reel packaging, making it convenient for high-volume manufacturing. This SMD crystal is an excellent choice for applications such as microcontrollers, communication systems, and consumer electronics, where accurate frequency control is crucial.

Search Keywords: ABMM8000MHZB2T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABMM-8.000MHZ-B2-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ABMM-8.000MHZ-B2-T RoHS compliant?

Yes, ABMM-8.000MHZ-B2-T is RoHS compliant.

What is the lead time for ABMM-8.000MHZ-B2-T?

The standard lead time for ABMM-8.000MHZ-B2-T is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,500

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
500
$0.697
1,000
$0.682
3,000
$0.659
5,000
$0.632
8,000 +
$0.622

Tools/3D Models

Product Guides