ABMM2-10.000MHZ-D1-T
AbraconLow Profile SMD Crystal - 10.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...
DESCRIPTION
The ABRACON ABMM2-10.000MHZ-D1-T is a low profile surface mount crystal with a frequency of 10.000MHz and a tolerance of ±20ppm. It has a compact size and is ideal for use in space-constrained applications. With a temperature stability of ±20ppm over a wide temperature range of -40°C to +85°C, this crystal ensures reliable and accurate operation even in extreme temperatures. It is conveniently packaged in tape and reel for easier handling and automated assembly processes. The ABMM2-10.000MHZ-D1-T is a reliable and high-quality choice for various electronic devices and systems.
Search Keywords: ABMM210000MHZD1T
SPECIFICATIONS
IN STOCK: 0
On Order:
1,000
can ship 5/25/26
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
