help desk software
ABMM-20.000MHZ-B2-T by abracon
Image is representational - see mfr. specs

ABMM-20.000MHZ-B2-T

Abracon

SMD Crystal - 20.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABMM-20.000MHZ-B2-T is a ceramic surface mount microprocessor crystal designed for precision timing applications in microprocessor-based systems. Operating at 20.000 MHz in fundamental AT-cut mode, this crystal features a compact 7.0 x 5.0 x 1.3 mm package with a maximum equivalent series resistance (ESR) of 50 O, making it suitable for direct integration into modern circuit designs. The device operates over a temperature range of -20°C to +70°C with frequency stability of ±50 ppm maximum over the operating temperature range and ±5 ppm maximum aging in the first year at 25°C. With a shunt capacitance of 7 pF maximum, load capacitance of 18 pF, and drive level of 500 µW maximum (100 µW typical), this crystal is ideal for computers, modems, communication equipment, and test instrumentation requiring reliable frequency reference with RoHS compliance and suitability for reflow soldering.

Search Keywords: ABMM20000MHZB2T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABMM-20.000MHZ-B2-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Standard Frequency:
20 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-20 to 70 °C

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4470
3,000
$0.4321
5,000
$0.4044
8,000
$0.3908
10,000
$0.3752
15,000 +
$0.3703