help desk software
ABM8W-32.0000MHZ-4-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM8W-32.0000MHZ-4-D1X-T3

Abracon

Ceramic SMD Crystal - 32.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 4pF - ESR: 40 ohms - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM8W-32.0000MHZ-4-D1X-T3 is a low ESR, low load capacitance ceramic surface-mount crystal designed for energy-efficient wearables and IoT applications. This device operates at a fundamental frequency of 32.0000 MHz with a 4 pF load capacitance, featuring exceptionally low equivalent series resistance (ESR) optimized for the 30–39.9999 MHz frequency range with typical ESR of 40 O and maximum of 50 O. The crystal maintains frequency stability of ±10 ppm over the operating temperature range of -40°C to +85°C, with frequency tolerance of ±10 ppm at +25°C, and is housed in a compact 3.2 × 2.5 × 0.8 mm package with seam sealing for long-term reliability. It is ideal for ultra-low power microcontroller applications, Bluetooth/BLE modules, wireless connectivity, and machine-to-machine (M2M) systems where minimal power consumption and compact form factor are essential.

Search Keywords: ABM8W320000MHZ4D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM8W-32.0000MHZ-4-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 5,497

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.306

Tools/3D Models

Product Guides