help desk software
ABM8W-13.0000MHZ-4-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM8W-13.0000MHZ-4-D1X-T3

Abracon

Ceramic SMD Crystal - 13.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 4pF - ESR: 100 ohms - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM8W-13.0000MHZ-4-D1X-T3 is a low ESR, low load capacitance ceramic surface-mount crystal designed for energy-efficient wearables and IoT applications. Operating at a fundamental frequency of 13.0000 MHz with a 4 pF load capacitance, this crystal delivers optimized equivalent series resistance (ESR) performance across the -40°C to +85°C operating temperature range. The device features exceptional frequency stability of ±10 ppm over temperature, frequency tolerance of ±10 ppm at +25°C, and a shunt capacitance below 1.2 pF typical, enabling low power consumption in ultra-low power microcontroller and wireless connectivity applications. Housed in a compact 3.2 × 2.5 × 0.8 mm package with seam sealing for long-term reliability, this crystal is ideal for Bluetooth/BLE modules, NFC, M2M connectivity, and ISM band applications requiring minimal power draw and stable frequency reference.

Search Keywords: ABM8W130000MHZ4D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM8W-13.0000MHZ-4-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 8,790

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.306

Tools/3D Models

Product Guides