help desk software
ABM8G-40.000MHZ-18-D2Y-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ABM8G-40.000MHZ-18-D2Y-T

Crystal 40.0000MHz 18pF SMD ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ABM8G-40.000MHZ-18-D2Y-T is an ultra-miniature ceramic glass sealed SMD crystal oscillator designed for high-density applications requiring compact form factors. This crystal operates at a fundamental frequency of 40.000 MHz with an operating temperature range of -40°C to +85°C and storage temperature range of -40°C to +85°C, providing reliable performance across demanding environments. The device features a hermetically sealed glass package with dimensions of 3.2 × 2.5 × 1.0 mm, ensuring high reliability and enabling operation at elevated temperatures while maintaining low profile suitable for thin equipment. With frequency tolerance of ±20 ppm at +25°C, frequency stability of ±30 ppm over the operating temperature range, and equivalent series resistance of 60 O, this crystal is ideal for modems, communication equipment, test equipment, and wireless applications where space constraints and thermal stability are critical.

Search Keywords: ABM8G40000MHZ18D2YT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM8G-40.000MHZ-18-D2Y-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ABM8G-40.000MHZ-18-D2Y-T RoHS compliant?

Yes, ABM8G-40.000MHZ-18-D2Y-T is RoHS compliant.

What is the lead time for ABM8G-40.000MHZ-18-D2Y-T?

The standard lead time for ABM8G-40.000MHZ-18-D2Y-T is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4040
3,000
$0.3854
5,000
$0.3610
8,000
$0.3601
10,000
$0.3592
15,000
$0.3583
25,000
$0.3574
50,000 +
$0.3565

Tools/3D Models

Product Guides