help desk software
ABM8AIG-27.000MHZ-12-2-T3 by abracon
Image is representational - see mfr. specs

ABM8AIG-27.000MHZ-12-2-T3

Abracon

SMD Crystal - 27.000MHZ ±20ppm - 12pF - -40°C to 125°C ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM8AIG-27.000MHZ-12-2-T3 is an automotive and industrial grade ceramic base SMD crystal operating at 27.000 MHz in fundamental mode. This AEC-Q200 qualified crystal features a hermetically seam-sealed ceramic package with dimensions of 3.2 x 2.5 x 0.8 mm, a frequency tolerance of ±20 ppm at +25°C, and frequency stability of ±100 ppm over the operating temperature range. It operates from -40°C to +125°C, with a load capacitance of 12 pF, equivalent series resistance of 40 O typical, and shunt capacitance of 2.0 pF. The crystal is RoHS/RoHS II compliant and Pb-free, making it ideal for automotive applications including infotainment systems, ADAS, GPS navigation, powertrain control, and industrial automation systems.

Search Keywords: ABM8AIG27000MHZ122T3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM8AIG-27.000MHZ-12-2-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 15,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.3622

Tools/3D Models

Product Guides