help desk software
ABM3B-24.000MHZ-R60-D1W-T by abracon
Image is representational - see mfr. specs

ABM3B-24.000MHZ-R60-D1W-T

Abracon

SMD Crystal - 24.000MHZ ±10ppm - 18pF - Temp Stability: ±25ppm -40°C to +85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM3B-24.000MHZ-R60-D1W-T is a ceramic SMD quartz crystal designed for precision timing applications. This fundamental mode crystal operates at 24.000 MHz with a custom equivalent series resistance (ESR) of 60O and features a frequency tolerance of ±10ppm at +25°C and frequency stability of ±25ppm over the operating temperature range of -40°C to +85°C. The compact 5.0mm x 3.2mm x 1.1mm four-pad package is seam sealed for long-term reliability and is suitable for reflow soldering. With a drive level of 10µW and aging of ±5ppm per year, this crystal is ideal for communication equipment, test equipment, high-density applications, and PCMCIA/wireless applications where tight frequency accuracy and stability are required.

Search Keywords: ABM3B24000MHZR60D1WT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM3B-24.000MHZ-R60-D1W-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 33,999

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.652
1,000
$0.638
3,000
$0.601
5,000
$0.591
8,000
$0.567
10,000 +
$0.562

Tools/3D Models

Product Guides