ABM3B-18.432MHZ-B2H-T
AbraconSMD Crystal - 18.432MHZ ±20ppm - 18pF - Temp Stability: ±35ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
ABM3B-18.432MHZ-B2H-T is a ceramic surface-mount quartz crystal designed for communication, test equipment, and high-density applications. The device operates at 18.432 MHz with a frequency tolerance of ±10 ppm at +25°C and frequency stability of ±15 ppm over the operating temperature range of -40°C to +85°C. It features a compact 5.0 mm × 3.2 mm × 1.1 mm four-pad SMD package with low load capacitance of 6 pF and low equivalent series resistance of 50 O, achieving tight frequency accuracy and long-term reliability through seam sealing. The crystal is suitable for reflow soldering and is REACH/RoHS II compliant, making it ideal for wireless, PCMCIA, and communication applications requiring stable frequency references.
Search Keywords: ABM3B18432MHZB2HT
SPECIFICATIONS
IN STOCK: 1,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
