help desk software
ABM3B-14.400MHZ-10-D4Z-T by abracon
Image is representational - see mfr. specs

ABM3B-14.400MHZ-10-D4Z-T

Abracon

Crystal 14.4MHz 30ppm (Tol) 100ppm (Stability ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM3B-14.400MHZ-10-D4Z-T is a ceramic SMD crystal designed for precise frequency generation at 14.400 MHz in fundamental mode. This crystal features a frequency tolerance of ±10 ppm at 25°C and frequency stability of ±100 ppm over the operating temperature range of -40°C to +85°C. The device is housed in a compact 5.0 x 3.2 x 1.1 mm ceramic package with metal lid, providing high precision and reliability through seam sealing construction. With an equivalent series resistance of 70O max, shunt capacitance of 7 pF max, and drive level of 100 µW max, it is suitable for reflow soldering processes. Common applications include cellular telephones, pagers, communication and test equipment, high density applications, and PCMCIA and wireless applications.

Search Keywords: ABM3B14400MHZ10D4ZT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM3B-14.400MHZ-10-D4Z-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 76,000

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$1.0004
250
$0.8128
500
$0.7764
1,000
$0.7460
2,500
$0.6567
5,000
$0.6551
7,500
$0.6120
10,000 +
$0.6105

Tools/3D Models

Product Guides