help desk software
ABM3B-12.000MHZ-R40-D4Y-T by abracon
Image is representational - see mfr. specs

ABM3B-12.000MHZ-R40-D4Y-T

Abracon

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM3B-12.000MHZ-R40-D4Y-T is a ceramic SMD quartz crystal designed for precise frequency generation at 12.000 MHz in fundamental mode. This crystal features a custom equivalent series resistance (ESR) of 40O, frequency tolerance of ±30ppm at +25°C, and frequency stability of ±30ppm over the operating temperature range of -40°C to +85°C. The compact 5.0mm x 3.2mm x 1.1mm four-pad package is seam sealed for long-term reliability and is suitable for reflow soldering processes. With a drive level of 10µW and aging of ±5ppm per year, this crystal is ideal for communication equipment, test equipment, high-density applications, PCMCIA, and wireless applications where stable frequency references are required.

Search Keywords: ABM3B12000MHZR40D4YT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM3B-12.000MHZ-R40-D4Y-T
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
150
$0.462
2,000
$0.449
4,000
$0.423
8,000
$0.410
25,000 +
$0.397

Tools/3D Models

Product Guides