help desk software
ABM12W-32.0000MHZ-6-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM12W-32.0000MHZ-6-D1X-T3

Abracon

A low-profile 32.0000 MHz quartz crystal in a 1.6 x 1.2 x 0.4 mm package, optimized for energy-saving wearables and IoT applications. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM12W-32.0000MHZ-6-D1X-T3 is a low-profile quartz crystal designed for high-reliability timing applications. It operates at a fundamental frequency of 32.0000 MHz with a specified load capacitance of 6 pF. This component ensures precise timing with a frequency tolerance of ±10 ppm at 25°C and a frequency stability of ±20 ppm over a wide operating temperature range of -40°C to +85°C. Featuring a maximum ESR of 80 Ω and housed in a compact, seam-sealed 1.6 x 1.2 x 0.4 mm package, it is ideal for height-constrained designs. Its low power consumption makes it suitable for wearables, Internet of Things (IoT) devices, Bluetooth Low Energy (BLE), and other wireless modules.

Search Keywords: ABM12W320000MHZ6D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM12W-32.0000MHZ-6-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.4821
1,000
$0.4722
3,000
$0.4564
6,000
$0.4031
9,000
$0.3908
12,000
$0.3517
15,000 +
$0.3492

Tools/3D Models

Product Guides