ABM12W-32.0000MHZ-6-B1U-T3
AbraconLow Profile SMD Quartz Crystal - 32.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
ABM12W-32.0000MHZ-6-B1U-T3 is a 32.0000 MHz low-profile quartz crystal designed for energy-saving wearables and IoT applications. This fundamental mode crystal features a 6 pF load capacitance, ±10 ppm frequency tolerance at +25°C, and ±10 ppm frequency stability over the operating temperature range of -20°C to +70°C. The ultra-compact 1.6 x 1.2 x 0.4 mm package with seam-sealed construction ensures long-term reliability in height-constrained designs. With an equivalent series resistance (ESR) of 100 O maximum for the 32.0000 MHz frequency range at 6 pF load capacitance, it is well-suited for Bluetooth/BLE, wireless modules, ultra-low power MCUs, and machine-to-machine connectivity applications.
Search Keywords: ABM12W320000MHZ6B1UT3
SPECIFICATIONS
IN STOCK: 71,727
Can Ship immediately
MOQ for In Stock Qty: 3000
MOQ for out of Stock Qty: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
