ABM12W-30.0000MHZ-6-D1X-T3
AbraconLow Profile SMD Quartz Crystal - 30.0000MHZ ±10ppm - 6pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...
DESCRIPTION
ABM12W-30.0000MHZ-6-D1X-T3 is a low-profile quartz crystal operating at 30.0000 MHz in fundamental mode, designed for energy-saving wearables and IoT applications. It features a compact 1.6 x 1.2 x 0.4 mm package with 6 pF load capacitance, ±10 ppm frequency tolerance at +25°C, and ±20 ppm frequency stability over the operating temperature range of -40°C to +85°C. The crystal offers an equivalent series resistance (ESR) of less than 80 O typical (100 O max) for the 24.0000-31.9999 MHz frequency range at 6 pF load capacitance. With seam-sealed construction for long-term reliability and RoHS/RoHS II compliance, this crystal is ideal for Bluetooth/BLE, wireless modules, ultra-low power MCUs, and machine-to-machine connectivity applications.
Search Keywords: ABM12W300000MHZ6D1XT3
SPECIFICATIONS
IN STOCK: 9,000
Can Ship immediately
MOQ for In Stock Qty: 3000
MOQ for out of Stock Qty: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
