help desk software
ABM12W-27.1200MHZ-4-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM12W-27.1200MHZ-4-D1X-T3

Abracon

Low Profile SMD Quartz Crystal - 27.1200MHZ ±10ppm - 4pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM12W-27.1200MHZ-4-D1X-T3 is a low-profile quartz crystal from the ABM12W series, designed for energy-saving wearables and IoT applications. This crystal operates at 27.1200 MHz in fundamental mode with a 4 pF load capacitance and features a compact 1.6 x 1.2 x 0.4 mm package. It offers a frequency tolerance of ±10 ppm at 25°C and frequency stability of ±20 ppm over the operating temperature range of -40°C to +85°C. The device has a maximum ESR of 150 O for the 24.0000-31.9999 MHz frequency range at 4 pF load capacitance, with shunt capacitance typically less than 1.0 pF. Ideal for Bluetooth/BLE, wireless modules, and ultra-low power MCU applications, this seam-sealed crystal ensures long-term reliability in height-constrained designs.

Search Keywords: ABM12W271200MHZ4D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM12W-27.1200MHZ-4-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 9,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.566

Tools/3D Models

Product Guides