DESCRIPTION
ABM12W-24.000MHZ-6-D1X-T3 is a low-profile quartz crystal designed for energy-saving wearables and IoT applications. It operates at a fundamental frequency of 24.000 MHz with a 6 pF load capacitance and features an ultra-compact 1.6 x 1.2 x 0.4 mm package. The crystal offers a frequency tolerance of ±10 ppm at 25°C and frequency stability of ±20 ppm over the operating temperature range of -40°C to +85°C. With a maximum ESR of 100 O for the 24.0000-31.9999 MHz range at 6 pF load, shunt capacitance less than 2.0 pF, and seam-sealed construction for long-term reliability, this crystal is ideal for Bluetooth/BLE, wireless modules, and ultra-low power MCU applications.
Search Keywords: ABM12W24000MHZ6D1XT3
SPECIFICATIONS
IN STOCK: 11,802
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
