help desk software
ABM12W-24.0000MHZ-7-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM12W-24.0000MHZ-7-D1X-T3

Abracon

A 24.0000 MHz low-profile quartz crystal in a 1.6 x 1.2 x 0.4mm seam-sealed package for IoT and wearable devices. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM12W-24.0000MHZ-7-D1X-T3 is a 24.0000 MHz quartz crystal from the ABM12W series, featuring a compact 1.6 x 1.2 x 0.4mm footprint. This component is configured with a 7 pF load capacitance and offers a frequency tolerance of ±10 ppm at 25°C. It ensures reliable performance with a frequency stability of ±20 ppm across a wide operating temperature range of -40°C to +85°C. Key electrical characteristics include a maximum equivalent series resistance (ESR) of 100 Ω and a typical drive level of 10 µW. Optimized for low power consumption and housed in a seam-sealed package for long-term reliability, this crystal is ideal for height-constrained designs such as wearables, wireless modules, and Bluetooth Low Energy (BLE) applications.

Search Keywords: ABM12W240000MHZ7D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM12W-24.0000MHZ-7-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.4821
1,000
$0.4722
3,000
$0.4564
6,000
$0.4031
9,000
$0.3908
12,000
$0.3517
15,000 +
$0.3492

Tools/3D Models

Product Guides