help desk software
ABM12W-24.0000MHZ-6-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM12W-24.0000MHZ-6-D1X-T3

Abracon

Low Profile SMD Quartz Crystal - 24.0000MHZ ±10ppm - 6pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM12W-24.0000MHZ-6-D1X-T3 is a low-profile quartz crystal operating at 24.0000 MHz in fundamental mode, designed for energy-saving wearables and IoT applications. This crystal features a compact 1.6 x 1.2 x 0.4 mm package with 6 pF load capacitance, ±10 ppm frequency tolerance at +25°C, and ±20 ppm frequency stability over the operating temperature range of -40°C to +85°C. The equivalent series resistance (ESR) is typically less than 80 O with a maximum of 100 O for the 24.0000 MHz frequency range at 6 pF load. With its seam-sealed construction for long-term reliability and ultra-low profile height, this crystal is ideally suited for height-constrained designs in Bluetooth/BLE, wireless modules, M2M connectivity, and ultra-low power MCU applications.

Search Keywords: ABM12W240000MHZ6D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM12W-24.0000MHZ-6-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 41,783

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.4732
6,000
$0.4283
9,000
$0.4272
12,000
$0.3805
15,000
$0.3756
27,000 +
$0.3698

Tools/3D Models

Product Guides