help desk software
ABM11W-38.4000MHZ-8-B1U-T3 by abracon
Image is representational - see mfr. specs

ABM11W-38.4000MHZ-8-B1U-T3

Abracon

Low Profile SMD Quartz Crystal - 38.4000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM11W-38.4000MHZ-8-B1U-T3 is a low-profile quartz crystal designed for energy-saving wearables and IoT applications. This fundamental mode crystal operates at 38.4 MHz with a load capacitance of 8.0 pF and features a compact 2.0 x 1.6 x 0.5 mm package, making it ideal for height-constrained designs. It offers a frequency tolerance of ±10 ppm at +25°C and frequency stability of ±20 ppm over the operating temperature range of -40°C to +85°C. The seam-sealed construction ensures long-term reliability, and the device is RoHS/RoHS II compliant. Common applications include Bluetooth/BLE modules, wireless modules, machine-to-machine connectivity, ultra-low power MCUs, and NFC devices.

Search Keywords: ABM11W384000MHZ8B1UT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM11W-38.4000MHZ-8-B1U-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL
Standard Frequency:
38.4 MHz
Load Capacitance:
8 pF
Frequency Tolerance:
±10 ppm
Operating Temperature:
-20 to 70 °C

IN STOCK: 15,310

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.4709
1,000
$0.4519
3,000
$0.4218
6,000
$0.3524
9,000
$0.3427
12,000
$0.3118
15,000
$0.3069
27,000 +
$0.2712

Tools/3D Models

Product Guides