DESCRIPTION
ABM11W-27.12M-8D2XT3 is a low profile quartz crystal from the ABM11W series, designed for energy-saving wearables and IoT applications. This fundamental mode crystal operates at 27.12 MHz and features an ultra-low profile of 0.5 mm maximum height, making it ideal for height-constrained designs. The device is plated at exceptionally low plating capacitance with optimized ESR and offers frequency stability of ±20 ppm over an operating temperature range of -40°C to +125°C. The seam-sealed construction ensures long-term reliability, and the RoHS/RoHS II compliant package measures 2.0 x 1.6 x 0.5 mm. Common applications include Bluetooth/BLE modules, wireless modules, machine-to-machine connectivity, ultra-low power MCUs, and NFC devices.
Search Keywords: ABM11W2712M8D2XT3
SPECIFICATIONS
IN STOCK: 12,000
Can Ship immediately
Minimum Order Quantity: 150
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
