ABM11W-27.0000MHZ-4-B1U-T3
AbraconLow Profile SMD Quartz Crystal - 27.0000MHZ ±10ppm - 4pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
The ABM11W-27.0000MHZ-4-B1U-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and IoT applications. It features a compact 2.0 × 1.6 × 0.5 mm form factor with a maximum height of 0.5 mm, making it ideal for height-constrained designs. The crystal operates at a fundamental frequency of 27.0000 MHz with an operating temperature range of -40°C to +85°C, frequency tolerance of ±10 ppm at +25°C, and frequency stability of ±20 ppm over the operating temperature range. Key electrical characteristics include an equivalent series resistance of 80 O maximum, shunt capacitance of 1.0 to 2.0 pF, load capacitance of 8.0 pF, and drive level of 10 to 100 µW. The device is seam-sealed for long-term reliability and is RoHS/RoHS II compliant, making it suitable for wearables, Bluetooth/BLE modules, wireless connectivity, and ultra-low power MCU applications.
Search Keywords: ABM11W270000MHZ4B1UT3
SPECIFICATIONS
IN STOCK: 9,000
Ships today, if you order in
Minimum Order Quantity: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
