help desk software
ABM11W-26.0000MHZ-8-B1U-T3 by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ABM11W-26.0000MHZ-8-B1U-T3

Low Profile SMD Quartz Crystal - 26.0000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ABM11W-26.0000MHZ-8-B1U-T3 is a low profile quartz crystal optimized for energy-saving wearables and IoT applications. This fundamental mode crystal features a compact 2.0 x 1.6 x 0.5 mm package with seam-sealed construction for long-term reliability. It operates over a temperature range of -40°C to +85°C with frequency stability of ±20 ppm and frequency tolerance of ±10 ppm at +25°C. The crystal is designed with an 8 pF load capacitance and is RoHS/RoHS II compliant. Common applications include Bluetooth/BLE devices, wireless modules, machine-to-machine connectivity, ultra-low power MCUs, and NFC systems.

Search Keywords: ABM11W260000MHZ8B1UT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM11W-26.0000MHZ-8-B1U-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ABM11W-26.0000MHZ-8-B1U-T3 RoHS compliant?

Yes, ABM11W-26.0000MHZ-8-B1U-T3 is RoHS compliant.

What is the lead time for ABM11W-26.0000MHZ-8-B1U-T3?

The standard lead time for ABM11W-26.0000MHZ-8-B1U-T3 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.2607

Tools/3D Models

Product Guides