help desk software
ABM11W-25.0000MHZ-8-B1U-T3 by abracon
Image is representational - see mfr. specs

ABM11W-25.0000MHZ-8-B1U-T3

Abracon

Low Profile SMD Quartz Crystal - 25.0000MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM11W-25.0000MHZ-8-B1U-T3 is a low profile quartz crystal optimized for energy-saving wearables and IoT applications. This fundamental mode crystal features a compact 2.0 x 1.6 x 0.5mm package with seam-sealed construction for long-term reliability. It operates over a temperature range of -40°C to +85°C with an 8 pF load capacitance. The ultra-low 0.5mm maximum height makes it ideally suited for height-constrained designs. Common applications include Bluetooth/BLE devices, wireless modules, machine-to-machine connectivity, ultra-low power MCUs, and NFC systems.

Search Keywords: ABM11W250000MHZ8B1UT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM11W-25.0000MHZ-8-B1U-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.2224
6,000
$0.2127
9,000
$0.2080
12,000
$0.2024
27,000
$0.1954
51,000
$0.1928
102,000 +
$0.1923

Tools/3D Models

Product Guides