ABM11W-24.0000MHZ-6-B1U-T3
Low Profile SMD Quartz Crystal - 24.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
The ABM11W-24.0000MHZ-6-B1U-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and IoT applications. It features a compact 2.0 × 1.6 × 0.5 mm form factor with seam sealing for long-term reliability, making it ideal for height-constrained designs. The crystal operates at a fundamental frequency with an operating temperature range of -40°C to +85°C, frequency tolerance of ±10 ppm at +25°C, and frequency stability of ±20 ppm over the operating temperature range. Key electrical characteristics include an equivalent series resistance of 80 O maximum, shunt capacitance of 1.0–2.0 pF, load capacitance of 8.0 pF, and drive level of 10–100 µW. This device is RoHS/RoHS II compliant and commonly used in Bluetooth/BLE modules, wireless connectivity, ultra-low power microcontrollers, and near-field communication systems.
Search Keywords: ABM11W240000MHZ6B1UT3
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ABM11W-24.0000MHZ-6-B1U-T3 RoHS compliant?
Yes, ABM11W-24.0000MHZ-6-B1U-T3 is RoHS compliant.
What is the lead time for ABM11W-24.0000MHZ-6-B1U-T3?
The standard lead time for ABM11W-24.0000MHZ-6-B1U-T3 is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 3000
Factory Lead-Time 14 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Español
