ABM11W-24.0000MHZ-4-D1X-T3
AbraconLow Profile SMD Quartz Crystal - 24.0000MHZ ±10ppm - 4pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel ...
DESCRIPTION
The ABM11W-24.0000MHZ-4-D1X-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and IoT applications. It features a compact 2.0 × 1.6 × 0.5 mm form factor with a maximum height of 0.5 mm, making it ideal for height-constrained designs. The crystal operates at a fundamental frequency with an operating temperature range of -40°C to +85°C, frequency tolerance of ±10 ppm at +25°C, and frequency stability of ±20 ppm over the operating temperature range. With an equivalent series resistance of 80 O maximum, shunt capacitance of 1.0–2.0 pF, and load capacitance of 8.0 pF, this device is well-suited for ultra-low power microcontroller applications, Bluetooth/BLE modules, wireless connectivity, and machine-to-machine (M2M) communication. The seam-sealed construction ensures long-term reliability in demanding IoT environments.
Search Keywords: ABM11W240000MHZ4D1XT3
SPECIFICATIONS
IN STOCK: 3,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
