ABM11W-16.0000MHZ-6-B1U-T3
AbraconLow Profile SMD Quartz Crystal - 16.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
The ABM11W-16.0000MHZ-6-B1U-T3 is an automotive and industrial-grade miniature ceramic base SMD crystal oscillator designed for high-reliability applications. This component features a 16.0 MHz center frequency with ±25 ppm frequency stability and ±20 ppm frequency tolerance, housed in a compact 2.0 × 1.6 × 0.55 mm ceramic package that is hermetically sealed and RoHS/RoHS II compliant. The device operates over the automotive temperature range of -40°C to +125°C and is AEC-Q200 qualified with TS16949 production line certification, ensuring suitability for demanding automotive environments. It is commonly used in infotainment systems, GPS/navigation modules, keyless entry systems, ADAS, vehicle-to-vehicle communication, and in-vehicle networking applications where stable frequency reference and automotive-grade reliability are essential.
Search Keywords: ABM11W160000MHZ6B1UT3
SPECIFICATIONS
IN STOCK: 9,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
