help desk software
ABM10W-24.5760MHZ-4-D1X-T3 by abracon
Image is representational - see mfr. specs

ABM10W-24.5760MHZ-4-D1X-T3

Abracon

SMD Quartz Crystal - Low Profile - 24.5760MHZ ±10ppm - Temp Stability: ±20ppm -40°C to 85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM10W-24.5760MHZ-4-D1X-T3 is a low ESR, low load capacitance ceramic SMD crystal designed for energy-saving wearables and IoT applications. Operating at 24.5760 MHz in fundamental mode, it features a 4 pF load capacitance with optimized ESR (typical < 50 O, maximum 80 O for the 20-30 MHz range) and frequency tolerance of ±10 ppm at +25°C. The crystal operates over a wide temperature range of -40°C to +125°C with frequency stability of ±10 ppm, and its ultra-low profile of 0.6 mm maximum height makes it ideal for height-constrained designs. With seam-sealed construction for long-term reliability and RoHS/RoHS II compliance, this crystal is well-suited for Bluetooth/BLE, wireless modules, ultra-low power MCUs, and machine-to-machine connectivity applications.

Search Keywords: ABM10W245760MHZ4D1XT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM10W-24.5760MHZ-4-D1X-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 90,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2656
3,000
$0.2569
6,000
$0.2359
9,000
$0.2329
12,000
$0.2265
15,000
$0.2248
27,000 +
$0.2205

Tools/3D Models

Product Guides