help desk software
ABM10W-20.0000MHZ-8-K1Z-T3 by abracon
Image is representational - see mfr. specs

ABM10W-20.0000MHZ-8-K1Z-T3

Abracon

A low ESR, surface-mount ceramic crystal providing a 20.0000 MHz frequency reference in a 2.5 x 2.0 x 0.6 mm package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM10W-20.0000MHZ-8-K1Z-T3 is a low ESR, low CL ceramic SMD crystal that provides a precise 20.0000 MHz frequency reference. It is specified with an 8 pF load capacitance, a frequency tolerance of ±10 ppm at 25°C, and a frequency stability of ±50 ppm across its wide operating temperature range of -40°C to +125°C. This crystal operates in fundamental mode and has a maximum equivalent series resistance (ESR) of 50 Ω. Housed in a compact 2.5 x 2.0 x 0.6 mm seam-sealed package, the device is optimized for height-constrained and energy-saving designs, making it ideal for applications like IoT, wearables, and wireless modules.

Search Keywords: ABM10W200000MHZ8K1ZT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM10W-20.0000MHZ-8-K1Z-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2656
3,000
$0.2569
6,000
$0.2359
9,000
$0.2329
12,000
$0.2265
15,000
$0.2248
27,000 +
$0.2205

Tools/3D Models

Product Guides