help desk software
ABM10W-20.0000MHZ-8-B1U-T3 by abracon
Image is representational - see mfr. specs

ABM10W-20.0000MHZ-8-B1U-T3

Abracon

SMD Quartz Crystal - Low Profile - 20.0000MHZ ±10ppm - Temp Stability: ±10ppm -20°C to 70°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABM10W-20.0000MHZ-8-B1U-T3 is a low ESR, low CL ceramic SMD crystal designed for energy-saving wearables and IoT applications. This fundamental mode crystal operates at 20.0000 MHz with an 8 pF load capacitance, ±10 ppm frequency tolerance at +25°C, and ±10 ppm frequency stability over the operating temperature range of -20°C to +70°C. The device features a compact 2.5 x 2.0 x 0.6 mm package with optimized ESR (typical <35 O, max 50 O for 20-30 MHz range at CL=8pF), shunt capacitance less than 2.0 pF, and seam-sealed construction for long-term reliability. Ideal for Bluetooth/BLE, wireless modules, ultra-low power MCUs, and machine-to-machine connectivity applications where height-constrained designs and low power consumption are critical.

Search Keywords: ABM10W200000MHZ8B1UT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM10W-20.0000MHZ-8-B1U-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 51,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.2552

Tools/3D Models

Product Guides