ABM10W-16.0000MHZ-4-D1X-T3
AbraconSMD Quartz Crystal - Low Profile - 16.0000MHZ ±10ppm - Temp Stability: ±20ppm -40°C to 85°C - Tape&Reel ...
DESCRIPTION
The ABM10W-16.0000MHZ-4-D1X-T3 is a low ESR, low load capacitance ceramic surface-mount crystal designed for energy-efficient wearables and IoT applications. This device operates at a fundamental frequency of 16.0000 MHz with a load capacitance of 4 pF, delivering exceptionally low equivalent series resistance (ESR) of less than 70 O typical over the operating temperature range of -40°C to +85°C. The crystal features a compact 2.5 × 2.0 × 0.6 mm package with seam sealing for long-term reliability, making it ideal for height-constrained designs. With frequency tolerance of ±10 ppm at 25°C and frequency stability of ±10 ppm over the operating temperature range, this crystal is well-suited for Bluetooth/BLE modules, wireless connectivity, ultra-low power microcontrollers, and other battery-powered IoT devices requiring stable timing with minimal power consumption.
Search Keywords: ABM10W160000MHZ4D1XT3
SPECIFICATIONS
IN STOCK: 3,000
Can Ship immediately
MOQ for In Stock Qty: 3000
MOQ for out of Stock Qty: 3000
Multiple: 3000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
