help desk software
ABM10-40.000MHZ-8-7-A15-T by abracon
Image is representational - see mfr. specs

ABM10-40.000MHZ-8-7-A15-T

Abracon

SMD Ultra Miniature Quartz Crystal - 40.000MHZ ±15ppm - 8pF - Temp Stability: ±15ppm -10°C to +60°C ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABM10-40.000MHZ-8-7-A15-T is a ceramic SMD ultra-miniature quartz crystal designed for high-density applications requiring compact form factors and reliable frequency control. This device operates at a fundamental frequency of 40.000 MHz with a frequency tolerance of ±15 ppm and frequency stability of ±15 ppm over the operating temperature range of -10°C to +60°C, ensuring precise timing across varying environmental conditions. The crystal features a hermetically sealed seam-welded ceramic package measuring 2.5 × 2.0 × 0.5 mm, with a maximum equivalent series resistance (ESR) of 70 O, a shunt capacitance of 7 pF maximum, and a standard load capacitance of 10 pF. It is RoHS/RoHS II compliant, moisture-insensitive (MSL N/A), and suitable for RoHS reflow profiles, making it ideal for Bluetooth, wireless communications, computers, modems, microprocessors, and portable consumer electronics where space constraints and reliability are critical.

Search Keywords: ABM1040000MHZ87A15T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM10-40.000MHZ-8-7-A15-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 884

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
150
$0.2077
3,000
$0.2001
5,000
$0.1746
8,000
$0.1705
10,000
$0.1637
25,000
$0.1584
50,000
$0.1544
100,000 +
$0.1513

Tools/3D Models

Product Guides