help desk software
ABLS-8.000MHZ-20-D2-T by abracon
Image is representational - see mfr. specs

ABLS-8.000MHZ-20-D2-T

Abracon

Crystal - 8.000MHZ (+/-) 20ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABLS-8.000MHZ-20-D2-T is an SMD low-profile crystal oscillator operating at 8.000 MHz in fundamental mode, housed in a compact HC/49US (AT49) package measuring 11.5 × 4.7 × 4.2 mm. The device features an equivalent series resistance (ESR) of 80 O maximum at the 8.000 MHz frequency, with a load capacitance of 20 pF and frequency stability of ±20 ppm over the operating temperature range of -40°C to +85°C. It exhibits a frequency tolerance of ±20 ppm at +25°C, shunt capacitance of 7 pF maximum, and a drive level of 1 mW maximum (100 µW typical), with aging of ±5 ppm maximum in the first year. The crystal is RoHS compliant, hermetically sealed with no moisture sensitivity, and suitable for RoHS reflow processes. Common applications include computers, modems, microprocessors, and wireless communication systems where stable timing references are essential.

Search Keywords: ABLS8000MHZ20D2T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABLS-8.000MHZ-20-D2-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 8,350

Can Ship immediately

Minimum Order Quantity: 300

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
300
$0.3786
500
$0.3175
2,500
$0.2735
5,000
$0.2658
7,500
$0.2487
25,000
$0.2295
50,000 +
$0.2201

Tools/3D Models

Product Guides