help desk software
ABLS-7.500MHZ-T by abracon
Image is representational - see mfr. specs

ABLS-7.500MHZ-T

Abracon

Crystal - 7.500MHZ (+/-) 50ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ABLS-7.500MHZ-T is an SMD low-profile crystal oscillator designed for precision frequency control in electronic applications. Operating at a fundamental frequency of 7.500 MHz, this device features an equivalent series resistance (ESR) of 100 O maximum and a shunt capacitance of 7 pF maximum, with a load capacitance of 18 pF standard. The crystal is housed in a compact HC/49US (AT49) package measuring 11.5 × 4.7 × 4.2 mm and is RoHS compliant with hermetic sealing for moisture protection. It operates over a temperature range of 0°C to +70°C (standard) with frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range. This crystal is ideal for computers, modems, microprocessors, and wireless applications requiring stable, reliable frequency references.

Search Keywords: ABLS7500MHZT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABLS-7.500MHZ-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 7,500

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1259
3,000
$0.1215
5,000
$0.1070
8,000
$0.1053
25,000
$0.0986
50,000
$0.0961
100,000
$0.0937
150,000 +
$0.0925

Tools/3D Models

Product Guides