help desk software
ABLS-25.000MHZ-20-D2Y-F-T by abracon
Image is representational - see mfr. specs

ABLS-25.000MHZ-20-D2Y-F-T

Abracon

Crystal - 25.000MHZ (+/-) 20ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABLS-25.000MHZ-20-D2Y-F-T is an SMD low-profile crystal oscillator operating at 25 MHz in fundamental AT-cut mode, housed in a compact HC/49US (AT49) package measuring 11.5 × 4.7 × 4.2 mm. This crystal features a maximum equivalent series resistance (ESR) of 40 O, a load capacitance of 18 pF, and a shunt capacitance of 7 pF maximum, with a drive level of 1 mW maximum (100 µW typical). The device operates over a temperature range of 0°C to +70°C with frequency stability of ±30 ppm over the operating temperature range and ±20 ppm frequency tolerance at +25°C, while maintaining ±5 ppm maximum aging in the first year. The crystal is RoHS compliant, hermetically sealed with no moisture sensitivity, and suitable for reflow soldering, making it ideal for computers, modems, microprocessors, and wireless communication applications.

Search Keywords: ABLS25000MHZ20D2YFT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABLS-25.000MHZ-20-D2Y-F-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 334

Factory Lead-Time 9 Weeks

Tools/3D Models

Product Guides